IXFR230N20T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥20.86128
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ¥46.81000
Datasheet
N-Channel 200 V 156A (Tc) 600W (Tc) Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFR230N20T

DigiKey Part Number
IXFR230N20T-ND
Manufacturer
Manufacturer Product Number
IXFR230N20T
Description
MOSFET N-CH 200V 156A ISOPLUS247
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 156A (Tc) 600W (Tc) Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
378 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
28000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
600W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
ISOPLUS247™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
8mOhm @ 60A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFP4668PBFInfineon Technologies0IRFP4668PBF-ND¥20.86128Similar
SUG90090E-GE3Vishay Siliconix0742-SUG90090E-GE3-ND¥46.81000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥188.62980¥56,588.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.