
IXFK420N10T | |
|---|---|
DigiKey Part Number | 238-IXFK420N10T-ND |
Manufacturer | |
Manufacturer Product Number | IXFK420N10T |
Description | MOSFET N-CH 100V 420A TO264AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 420A (Tc) 1670W (Tc) Through Hole TO-264AA (IXFK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 670 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 47000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1670W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-264AA (IXFK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 60A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥205.34000 | ¥205.34 |
| 25 | ¥133.32880 | ¥3,333.22 |
| 100 | ¥116.25300 | ¥11,625.30 |
| 500 | ¥112.92780 | ¥56,463.90 |

