IXFJ80N25X3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.00000
Datasheet
N-Channel 250 V 44A (Tc) 104W (Tc) Through Hole ISO TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFJ80N25X3

DigiKey Part Number
IXFJ80N25X3-ND
Manufacturer
Manufacturer Product Number
IXFJ80N25X3
Description
MOSFET N-CH 250V 44A ISO TO247-3
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 44A (Tc) 104W (Tc) Through Hole ISO TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 1.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
83 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5430 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
104W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
250 V
Supplier Device Package
ISO TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
18mOhm @ 40A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFP4768PBFInfineon Technologies0448-IRFP4768PBF-ND¥0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.98000¥143.98
30¥88.82800¥2,664.84
120¥76.75842¥9,211.01
510¥71.68427¥36,558.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.