N-Channel 300 V 72A (Tc) 390W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH72N30X3

DigiKey Part Number
IXFH72N30X3-ND
Manufacturer
Manufacturer Product Number
IXFH72N30X3
Description
MOSFET N-CH 300V 72A TO247
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 72A (Tc) 390W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 1.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
82 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5400 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
390W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
300 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
19mOhm @ 36A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 281
Factory Stock: 780
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.72000¥123.72
30¥75.34800¥2,260.44
120¥64.74583¥7,769.50
510¥58.94335¥30,061.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.