N-Channel 1000 V 32A (Tc) 890W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH32N100X

DigiKey Part Number
IXFH32N100X-ND
Manufacturer
Manufacturer Product Number
IXFH32N100X
Description
MOSFET N-CH 1000V 32A TO247
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 32A (Tc) 890W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4075 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
890W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
1000 V
Supplier Device Package
TO-247
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
220mOhm @ 16A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 671
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥231.64000¥231.64
30¥149.05833¥4,471.75
120¥131.57017¥15,788.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.