
IXFH26N50P3 | |
|---|---|
DigiKey Part Number | 238-IXFH26N50P3-ND |
Manufacturer | |
Manufacturer Product Number | IXFH26N50P3 |
Description | MOSFET N-CH 500V 26A TO247AD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 26A (Tc) 500W (Tc) Through Hole TO-247AD (IXFH) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2220 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 500W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 230mOhm @ 13A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.49000 | ¥88.49 |
| 30 | ¥52.35467 | ¥1,570.64 |
| 120 | ¥44.42225 | ¥5,330.67 |
| 510 | ¥38.61424 | ¥19,693.26 |
| 1,020 | ¥38.05641 | ¥38,817.54 |

