N-Channel 800 V 10A (Tc) 300W (Tc) Surface Mount TO-263AA (IXFA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFA10N80P

DigiKey Part Number
IXFA10N80P-ND
Manufacturer
Manufacturer Product Number
IXFA10N80P
Description
MOSFET N-CH 800V 10A TO263
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 10A (Tc) 300W (Tc) Surface Mount TO-263AA (IXFA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 2.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2050 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-263AA (IXFA)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.1Ohm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,554
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.50000¥54.50
50¥28.83660¥1,441.83
100¥26.36230¥2,636.23
500¥22.03060¥11,015.30
1,000¥20.64013¥20,640.13
2,000¥20.00245¥40,004.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.