Diode 1000 V 60A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEI60-10A

DigiKey Part Number
DSEI60-10A-ND
Manufacturer
Manufacturer Product Number
DSEI60-10A
Description
DIODE STANDARD 1000V 60A TO247AD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 1000 V 60A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
3 mA @ 1000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
TO-247AD
Current - Average Rectified (Io)
60A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 60 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT15D100BGMicrochip Technology283APT15D100BG-ND¥22.00000Similar
STTH6010WYSTMicroelectronics376497-12358-ND¥53.09000Similar
In-Stock: 317
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.44000¥94.44
30¥56.13667¥1,684.10
120¥47.73300¥5,727.96
510¥41.57976¥21,205.68
1,020¥40.94265¥41,761.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.