Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B1100LB-13 | Diodes Incorporated | 0 | B1100LBDICT-ND | ¥8.93000 | Similar |
| B1100LB-13-F | Diodes Incorporated | 26,177 | B1100LB-FDICT-ND | ¥4.30000 | Similar |
| B2100-13-F | Diodes Incorporated | 10,416 | B2100-FDICT-ND | ¥5.62000 | Similar |
| B3100BE-13 | Diodes Incorporated | 8,699 | 31-B3100BE-13CT-ND | ¥5.79000 | Similar |
| MBRS1100T3G | onsemi | 46,471 | MBRS1100T3GOSCT-ND | ¥5.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.92690 | ¥2,780.70 |
| 6,000 | ¥0.85196 | ¥5,111.76 |
| 9,000 | ¥0.81348 | ¥7,321.32 |
| 15,000 | ¥0.77003 | ¥11,550.45 |
| 21,000 | ¥0.74419 | ¥15,627.99 |
| 30,000 | ¥0.72362 | ¥21,708.60 |






