Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PLA170STR

DigiKey Part Number
212-PLA170STR-ND - Tape & Reel (TR)
212-PLA170STRCT-ND - Cut Tape (CT)
212-PLA170STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLA170STR
Description
SSR RELAY SPST-NO 100MA 0-800V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 800 V
Mfr
Load Current
100 mA
Series
On-State Resistance (Max)
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SMD
Circuit
Approval Agency
CSA, EN, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.2VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,844
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.30000¥57.30
10¥51.05800¥510.58
25¥48.75720¥1,218.93
50¥47.08480¥2,354.24
100¥45.46970¥4,546.97
250¥43.41808¥10,854.52
500¥41.92636¥20,963.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥40.48495¥40,484.95
2,000¥39.09234¥78,184.68
Manufacturers Standard Package