PAA191STR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 150
Unit Price: ¥134.11000
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: ¥127.93000
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: ¥134.11000
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 989
Unit Price: ¥128.03000
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: ¥130.80000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PAA191STR

DigiKey Part Number
PAA191STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAA191STR
Description
SSR RELAY SPST-NO 250MA 0-400V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
250 mA
Series
On-State Resistance (Max)
8 Ohms
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SMD
Circuit
Approval Agency
CSA, EN, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.2VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAA140PIXYS Integrated Circuits Division150PAA140P-ND¥134.11000Parametric Equivalent
PAA140PTRIXYS Integrated Circuits Division0212-PAA140PTRCT-ND¥127.93000Parametric Equivalent
PAA140SIXYS Integrated Circuits Division0PAA140S-ND¥134.11000Parametric Equivalent
PAA140STRIXYS Integrated Circuits Division989212-PAA140STRCT-ND¥128.03000Parametric Equivalent
PAA191SIXYS Integrated Circuits Division0PAA191S-ND¥130.80000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥95.50960¥95,509.60
Manufacturers Standard Package