



PAA140STR | |
|---|---|
DigiKey Part Number | 212-PAA140STR-ND - Tape & Reel (TR) 212-PAA140STRCT-ND - Cut Tape (CT) 212-PAA140STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAA140STR |
Description | SSR RELAY SPST-NO 250MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 250 mA |
Series | On-State Resistance (Max) 8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW254AZ | Panasonic Industry | 2,598 | 255-AQW254AZCT-ND | ¥76.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.03000 | ¥128.03 |
| 10 | ¥114.08600 | ¥1,140.86 |
| 25 | ¥108.94200 | ¥2,723.55 |
| 50 | ¥105.20140 | ¥5,260.07 |
| 100 | ¥101.58970 | ¥10,158.97 |
| 250 | ¥97.00088 | ¥24,250.22 |
| 500 | ¥93.66450 | ¥46,832.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥90.44201 | ¥90,442.01 |










