
LF2190NTR | |
|---|---|
DigiKey Part Number | 212-LF2190NTR-ND - Tape & Reel (TR) 212-LF2190NTRCT-ND - Cut Tape (CT) 212-LF2190NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF2190NTR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF2190NTR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 4.5A, 4.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 25ns, 20ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 10 | ¥13.81100 | ¥138.11 |
| 25 | ¥12.59680 | ¥314.92 |
| 100 | ¥11.26210 | ¥1,126.21 |
| 250 | ¥10.62564 | ¥2,656.41 |
| 500 | ¥10.29962 | ¥5,149.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.59320 | ¥23,983.00 |
| 5,000 | ¥9.39232 | ¥46,961.60 |
| 7,500 | ¥9.29174 | ¥69,688.05 |

