



LCC110S | |
|---|---|
DigiKey Part Number | 212-LCC110S-ND |
Manufacturer | |
Manufacturer Product Number | LCC110S |
Description | SSR RELAY SPDT 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPDT (1 Form C) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCC110S Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.29000 | ¥81.29 |
| 10 | ¥72.42000 | ¥724.20 |
| 25 | ¥69.15880 | ¥1,728.97 |
| 50 | ¥66.78820 | ¥3,339.41 |
| 100 | ¥64.49720 | ¥6,449.72 |
| 250 | ¥61.58484 | ¥15,396.21 |
| 500 | ¥59.46802 | ¥29,734.01 |
| 1,000 | ¥57.42266 | ¥57,422.66 |



