



LCB710STR | |
|---|---|
DigiKey Part Number | 212-LCB710STR-ND - Tape & Reel (TR) 212-LCB710STRCT-ND - Cut Tape (CT) 212-LCB710STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCB710STR |
Description | SSR RELAY SPST-NC 1A 0-60V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1 A |
Series | On-State Resistance (Max) 600 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, EN, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCB710S | IXYS Integrated Circuits Division | 0 | 212-LCB710S-ND | ¥96.06000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.77000 | ¥91.77 |
| 10 | ¥81.76600 | ¥817.66 |
| 25 | ¥78.07960 | ¥1,951.99 |
| 50 | ¥75.40260 | ¥3,770.13 |
| 100 | ¥72.81440 | ¥7,281.44 |
| 250 | ¥69.52672 | ¥17,381.68 |
| 500 | ¥67.13668 | ¥33,568.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥64.82720 | ¥64,827.20 |




