Low-Side Gate Driver IC Inverting 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDI604PI

DigiKey Part Number
212-IXDI604PI-ND
Manufacturer
Manufacturer Product Number
IXDI604PI
Description
IC GATE DRVR LOW-SIDE 8DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 3V
Manufacturer
IXYS Integrated Circuits Division
Current - Peak Output (Source, Sink)
4A, 4A
Packaging
Tube
Input Type
Inverting
Part Status
Active
Rise / Fall Time (Typ)
9ns, 8ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Driven Configuration
Low-Side
Mounting Type
Through Hole
Channel Type
Independent
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers
2
Supplier Device Package
8-DIP
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,362
Factory Stock: 1,350
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.95000¥17.95
10¥13.24000¥132.40
50¥11.36620¥568.31
100¥10.78490¥1,078.49
250¥10.17112¥2,542.78
500¥9.80126¥4,900.63
1,000¥9.49677¥9,496.77
2,500¥9.17543¥22,938.58
5,000¥8.98176¥44,908.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.