


IXDI602SITR | |
|---|---|
DigiKey Part Number | 212-IXDI602SITR-ND - Tape & Reel (TR) 212-IXDI602SITRCT-ND - Cut Tape (CT) 212-IXDI602SITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDI602SITR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 7.5ns, 6.5ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-SOIC-EP |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.92000 | ¥20.92 |
| 10 | ¥15.53900 | ¥155.39 |
| 25 | ¥14.19800 | ¥354.95 |
| 100 | ¥12.71930 | ¥1,271.93 |
| 250 | ¥12.01432 | ¥3,003.58 |
| 500 | ¥11.70668 | ¥5,853.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥10.95212 | ¥21,904.24 |
| 4,000 | ¥10.71525 | ¥42,861.00 |
| 6,000 | ¥10.59665 | ¥63,579.90 |

