


IXDD630MYI | |
|---|---|
DigiKey Part Number | 212-IXDD630MYI-ND |
Manufacturer | |
Manufacturer Product Number | IXDD630MYI |
Description | IC GATE DRVR LOW-SIDE TO263-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | IXDD630MYI Models |
Category | Logic Voltage - VIL, VIH 0.8V, 3.5V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 30A, 30A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 11ns, 11ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Number of Drivers 1 | Supplier Device Package TO-263-5 |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 9V ~ 35V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.60000 | ¥84.60 |
| 10 | ¥66.01100 | ¥660.11 |
| 50 | ¥58.55160 | ¥2,927.58 |
| 100 | ¥56.24180 | ¥5,624.18 |
| 250 | ¥53.80328 | ¥13,450.82 |
| 500 | ¥52.33386 | ¥26,166.93 |
| 1,000 | ¥51.12429 | ¥51,124.29 |




