


IX4340NE | |
|---|---|
DigiKey Part Number | IX4340NE-ND |
Manufacturer | |
Manufacturer Product Number | IX4340NE |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 7ns, 7ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-SOIC-EP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 5V ~ 20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥7.22800 | ¥72.28 |
| 25 | ¥6.53680 | ¥163.42 |
| 100 | ¥5.77740 | ¥577.74 |
| 300 | ¥5.35343 | ¥1,606.03 |
| 500 | ¥5.19670 | ¥2,598.35 |
| 1,000 | ¥5.01675 | ¥5,016.75 |
| 2,500 | ¥4.82690 | ¥12,067.25 |
| 5,000 | ¥4.71246 | ¥23,562.30 |




