
CPC1302GS | |
|---|---|
DigiKey Part Number | CPC1302GS-ND |
Manufacturer | |
Manufacturer Product Number | CPC1302GS |
Description | OPTOISOLTR 3.75KV 2CH DARL 8-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer IXYS Integrated Circuits Division | Voltage - Output (Max) 350V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 1 mA |
Number of Channels 2 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 8000% @ 1mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 5µs, 60µs | Supplier Device Package 8-SMD |
Rise / Fall Time (Typ) 40µs, 5µs | Base Product Number |
Input Type DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.27000 | ¥52.27 |
| 50 | ¥33.45700 | ¥1,672.85 |
| 100 | ¥31.56910 | ¥3,156.91 |
| 500 | ¥28.22086 | ¥14,110.43 |
| 1,000 | ¥27.13311 | ¥27,133.11 |
| 2,000 | ¥26.21333 | ¥52,426.66 |





