


XLR332F77 | |
|---|---|
DigiKey Part Number | 1003-1239-ND |
Manufacturer | |
Manufacturer Product Number | XLR332F77 |
Description | CONN RCPT MALE XLR 3P SOLDER CUP |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Tray | Shell Material Aluminum |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 3 | Color Silver |
Shell Size - Insert XLR | Voltage Rating 133V |
Mounting Type Panel Mount | Operating Temperature -35°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.31000 | ¥144.31 |
| 10 | ¥122.66900 | ¥1,226.69 |
| 30 | ¥113.51400 | ¥3,405.42 |
| 50 | ¥109.49480 | ¥5,474.74 |
| 100 | ¥104.27060 | ¥10,427.06 |
| 250 | ¥97.74740 | ¥24,436.85 |
| 500 | ¥93.08774 | ¥46,543.87 |






