



XLR331F77 | |
|---|---|
DigiKey Part Number | 1003-1237-ND |
Manufacturer | |
Manufacturer Product Number | XLR331F77 |
Description | CONN RCPT FMALE XLR 3P SLDR CUP |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 3 | Color Silver |
Shell Size - Insert XLR | Voltage Rating 133V |
Mounting Type Panel Mount | Operating Temperature -35°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥229.82000 | ¥229.82 |
| 10 | ¥195.31300 | ¥1,953.13 |
| 30 | ¥180.74633 | ¥5,422.39 |
| 50 | ¥174.34800 | ¥8,717.40 |
| 100 | ¥166.03260 | ¥16,603.26 |
| 250 | ¥155.64892 | ¥38,912.23 |
| 500 | ¥148.23076 | ¥74,115.38 |






