ITT Cannon's Trident Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TST12PH00

DigiKey Part Number
TST12PH00-ND
Manufacturer
Manufacturer Product Number
TST12PH00
Description
CONN PLUG HSG 12POS 5.08MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.200" (5.08mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp and Solder
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Strain Relief
Contact Type
Male or Female
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-55°C ~ 105°C
Pitch
0.200" (5.08mm)
Note
Contacts Sold Separately
Number of Rows
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥74.34310¥7,434.31