Parametric Equivalent

TST06RB06T | |
|---|---|
DigiKey Part Number | TST06RB06T-ND |
Manufacturer | |
Manufacturer Product Number | TST06RB06T |
Description | CONN RCPT 6POS 0.2 TIN PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Latch Holder |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.531" (13.50mm) |
Connector Type | Contact Length - Post 0.224" (5.70mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Mounting Flange |
Number of Positions Loaded All | Applications Automotive, General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.200" (5.08mm) | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TST06RB02T | ITT Cannon, LLC | 5 | 1003-2497-ND | ¥54.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥53.39610 | ¥5,339.61 |




