6 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin
TST06RB02T
TST06RB02T
ITT Cannon's Trident Connectors

TST06RB02T

DigiKey Part Number
1003-2497-ND
Manufacturer
Manufacturer Product Number
TST06RB02T
Description
CONN RCPT 6POS 0.2 TIN PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Latch Holder
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.531" (13.50mm)
Connector Type
Contact Length - Post
0.224" (5.70mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Features
Mounting Flange
Number of Positions Loaded
All
Applications
Automotive, General Purpose
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.200" (5.08mm)
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.91000¥54.91
10¥46.63500¥466.35
100¥39.63560¥3,963.56
500¥35.38170¥17,690.85
1,000¥33.69436¥33,694.36
Manufacturers Standard Package