
TR1807PFS1NB | |
|---|---|
DigiKey Part Number | TR1807PFS1NB-ND |
Manufacturer | |
Manufacturer Product Number | TR1807PFS1NB |
Description | CONN PLG HSG FMALE 7POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 (Coax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 7 (Coax) | Note Contacts Sold Separately |
Shell Size - Insert 18-7 | Contact Shape Circular |
Contact Type Crimp and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥128.38730 | ¥12,838.73 |








