Similar

MS3116F16-26S | |
|---|---|
DigiKey Part Number | 1003-MS3116F16-26S-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F16-26S |
Description | CONN PLUG 26POS STRAIGHT W/SCKT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 26 | Features Strain Relief |
Shell Size - Insert 16-26 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT06E-16-26S(476) | Amphenol Industrial Operations | 30 | 339-PT06E-16-26S(476)-ND | ¥506.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥724.87000 | ¥724.87 |
| 10 | ¥616.17300 | ¥6,161.73 |
| 25 | ¥577.62960 | ¥14,440.74 |
| 50 | ¥550.08700 | ¥27,504.35 |
| 100 | ¥523.86710 | ¥52,386.71 |







