26 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3116E16-26S

DigiKey Part Number
1200-1262-ND
Manufacturer
Manufacturer Product Number
MS3116E16-26S
Description
CONN PLUG 26POS STRAIGHT W/SCKT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
26
Features
Backshell
Shell Size - Insert
16-26
Current Rating (Amps)
7.5A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
600VAC, 850VDC
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Fastening Type
Bayonet Lock
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT06E-16-26SAmphenol Industrial Operations29PT06E-16-26S-ND¥917.47000Similar
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥689.30000¥689.30
10¥585.92900¥5,859.29
25¥549.27320¥13,731.83
50¥523.08560¥26,154.28
100¥498.14900¥49,814.90
Manufacturers Standard Package