41 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3112E20-41P

DigiKey Part Number
1003-MS3112E20-41P-ND
Manufacturer
Manufacturer Product Number
MS3112E20-41P
Description
CONN RCPT 41POS BOX MNT W/PINS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
41 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
41
Ingress Protection
Environment Resistant
Shell Size - Insert
20-41
Current Rating (Amps)
7.5A
Mounting Type
Panel Mount
Voltage Rating
600VAC, 850VDC
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 50 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥829.54000¥829.54
10¥705.15300¥7,051.53
25¥661.04720¥16,526.18
50¥629.53120¥31,476.56
100¥599.52680¥59,952.68
Manufacturers Standard Package

Other Suppliers on DigiKey

50In Stock
Ships from Powell Electronics