
MS3116F20-41S | |
|---|---|
DigiKey Part Number | 1200-1041-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F20-41S |
Description | CONN PLUG 41POS STRAIGHT W/SCKT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 41 | Features Strain Relief |
Shell Size - Insert 20-41 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥960.86000 | ¥960.86 |
| 10 | ¥816.80300 | ¥8,168.03 |
| 25 | ¥765.70240 | ¥19,142.56 |
| 50 | ¥729.20300 | ¥36,460.15 |
| 100 | ¥694.45190 | ¥69,445.19 |




