
MS3112E14-19S | |
|---|---|
DigiKey Part Number | 1200-1191-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E14-19S |
Description | CONN RCPT 19POS BOX MNT W/SKTS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection Environment Resistant |
Shell Size - Insert 14-19 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥532.51000 | ¥532.51 |
| 10 | ¥452.59200 | ¥4,525.92 |
| 25 | ¥424.27400 | ¥10,606.85 |
| 50 | ¥404.03900 | ¥20,201.95 |
| 100 | ¥384.77890 | ¥38,477.89 |







