
MS3112E14-19P | |
|---|---|
DigiKey Part Number | IMS3112E14-19P-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E14-19P |
Description | CONN RCPT 19POS BOX MNT W/PINS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection Environment Resistant |
Shell Size - Insert 14-19 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥464.44000 | ¥464.44 |
| 10 | ¥394.76000 | ¥3,947.60 |
| 25 | ¥370.05920 | ¥9,251.48 |
| 50 | ¥352.40780 | ¥17,620.39 |
| 100 | ¥335.60800 | ¥33,560.80 |
| 250 | ¥314.62772 | ¥78,656.93 |





