3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3108E10SL-3S

DigiKey Part Number
1200-1134-ND
Manufacturer
Manufacturer Product Number
MS3108E10SL-3S
Description
CONN PLUG FMALE 3P SOLDER CUP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
3
Ingress Protection
Environment Resistant
Grade
Military
Features
Cable Clamp, Coupling Nut
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
10SL-3
Voltage Rating
500VAC, 700VDC
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥614.54000¥614.54
10¥522.35800¥5,223.58
25¥489.67640¥12,241.91
50¥466.32360¥23,316.18
100¥444.09710¥44,409.71
Manufacturers Standard Package