
MS3102R10SL-3P | |
|---|---|
DigiKey Part Number | 1200-1244-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R10SL-3P |
Description | CONN RCPT MALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Shielding |
Grade Military | Current Rating (Amps) 22A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 10SL-3 | Cable Opening 0.500" (12.70mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥227.26000 | ¥227.26 |
| 10 | ¥193.14600 | ¥1,931.46 |
| 25 | ¥181.05320 | ¥4,526.33 |
| 50 | ¥172.41280 | ¥8,620.64 |
| 100 | ¥164.18920 | ¥16,418.92 |
| 250 | ¥153.92116 | ¥38,480.29 |
| 500 | ¥146.58518 | ¥73,292.59 |







