
MDM-BT-9TE-SJS-CAD | |
|---|---|
DigiKey Part Number | 1003-2385-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BT-9TE-SJS-CAD |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer ITT Cannon, LLC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum |
Part Status Active | Plating Yellow Chromate over Cadmium |
Accessory Type One Piece Backshell | Features Bandstrap, Mating Screws, Spring Clips |
Number of Positions 9 | Base Product Number |
Cable Type Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,108.45000 | ¥2,108.45 |
| 10 | ¥1,792.40700 | ¥17,924.07 |
| 25 | ¥1,680.33840 | ¥42,008.46 |
| 50 | ¥1,600.26100 | ¥80,013.05 |










