D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.50' (762.00mm) Receptacle, Female Sockets to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-9SH005B

DigiKey Part Number
MDM-9SH005B-ND
Manufacturer
Manufacturer Product Number
MDM-9SH005B
Description
CABLE ASSY D TO MIC D 9P 762MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.50' (762.00mm) Receptacle, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
ITT Cannon, LLC
Number of Positions
9
Series
Length
2.50' (762.00mm)
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Receptacle, Female Sockets
Base Product Number
2nd Connector
Individual Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,402.92000¥1,402.92
10¥1,192.63300¥11,926.33
25¥1,118.05040¥27,951.26
50¥1,064.76200¥53,238.10
Manufacturers Standard Package
Alternate Length
CABLE ASSY D TO MICD 9P 914.4MM
In-Stock: 57
Unit Price: ¥1,125.38000
CABLE ASSY D TO MIC-D 9P 152.4MM
In-Stock: 134
Unit Price: ¥1,167.87200