Image for MDM-9PSL-A174 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-9PSL-A174

DigiKey Part Number
1003-MDM-9PSL-A174-ND
Manufacturer
Manufacturer Product Number
MDM-9PSL-A174
Description
CONN MICRO-D PLUG 9POS PNL MNT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Cable Side, Male Jackscrew (2-56)
Series
Termination
Solder Cup
Packaging
Bulk
Shell Material, Finish
Aluminum, Nickel Plated, Electroless
Part Status
Active
Contact Finish
Gold
Connector Style
Current Rating (Amps)
3A
Connector Type
Plug, Male Pins
Features
Shielded
Number of Positions
Dielectric Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 125°C
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥1,268.32000¥12,683.20