
MDM-21PSM7 | |
|---|---|
DigiKey Part Number | 1003-MDM-21PSM7-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21PSM7 |
Description | CONN MICRO-D PLUG 21POS PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,579.73000 | ¥1,579.73 |
| 10 | ¥1,342.94000 | ¥13,429.40 |
| 25 | ¥1,258.96120 | ¥31,474.03 |
| 50 | ¥1,198.96260 | ¥59,948.13 |



