15 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Type, Micro-D Plug, Male Pins Connector
MDM-15PSF-A174_view2

MDM-15PSF-A174

DigiKey Part Number
1003-MDM-15PSF-A174-ND
Manufacturer
Manufacturer Product Number
MDM-15PSF-A174
Description
CONN MICRO-D PLUG 15POS PNL MNT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Solder Cup
Packaging
Bulk
Shell Material, Finish
Aluminum, Nickel Plated, Electroless
Part Status
Active
Contact Finish
Gold
Connector Style
Current Rating (Amps)
3A
Connector Type
Plug, Male Pins
Features
Shielded
Number of Positions
Dielectric Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 125°C
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥917.47000¥917.47
10¥779.89400¥7,798.94
25¥731.10720¥18,277.68
50¥696.25260¥34,812.63
100¥663.07180¥66,307.18
Manufacturers Standard Package