
MDM-15PH016F-F222 | |
|---|---|
DigiKey Part Number | 1003-MDM-15PH016F-F222-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15PH016F-F222 |
Description | CONN MICRO-D PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Wire Leads |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 200°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥901.84000 | ¥901.84 |
| 10 | ¥766.62000 | ¥7,666.20 |
| 25 | ¥718.66600 | ¥17,966.65 |
| 50 | ¥684.40680 | ¥34,220.34 |
| 100 | ¥651.78740 | ¥65,178.74 |








