15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/3-2F

DigiKey Part Number
IM24308/3-2F-ND
Manufacturer
Manufacturer Product Number
M24308/3-2F
Description
CONN D-SUB PLUG 15POS PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Solder Cup
Packaging
Bulk
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Dielectric Material
Polyester
Number of Rows
2
Operating Temperature
-55°C ~ 150°C
Mounting Type
Base Product Number
Shell Size, Connector Layout
2 (DA, A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 286
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.18000¥150.18
10¥127.60600¥1,276.06
25¥119.61400¥2,990.35
50¥113.90440¥5,695.22
100¥108.46930¥10,846.93
250¥101.68324¥25,420.81
500¥96.83586¥48,417.93
Manufacturers Standard Package