
DM53745-110 | |
|---|---|
DigiKey Part Number | 1003-1918-ND |
Manufacturer | |
Manufacturer Product Number | DM53745-110 |
Description | CONN D-SUB PIN SLDR GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder Machined |
Datasheet | Datasheet |
Category | Contact Type Male Pin |
Manufacturer ITT Cannon, LLC | Contact Form Machined |
Series | Contact Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.31000 | ¥46.31 |
| 10 | ¥39.37300 | ¥393.73 |
| 25 | ¥36.90400 | ¥922.60 |
| 50 | ¥35.14080 | ¥1,757.04 |
| 100 | ¥33.46290 | ¥3,346.29 |
| 250 | ¥31.36808 | ¥7,842.02 |
| 500 | ¥29.87140 | ¥14,935.70 |
| 1,000 | ¥28.44689 | ¥28,446.89 |
| 2,500 | ¥26.66789 | ¥66,669.73 |







