
DDMM-50P-S | |
|---|---|
DigiKey Part Number | 1003-DDMM-50P-S-ND |
Manufacturer | |
Manufacturer Product Number | DDMM-50P-S |
Description | CONN D-SUB PLUG 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,494.97000 | ¥1,494.97 |
| 10 | ¥1,270.84200 | ¥12,708.42 |
| 25 | ¥1,191.37880 | ¥29,784.47 |
| 50 | ¥1,134.59720 | ¥56,729.86 |



