
IS46DR16640C-3DBLA2 | |
|---|---|
DigiKey Part Number | IS46DR16640C-3DBLA2-ND |
Manufacturer | |
Manufacturer Product Number | IS46DR16640C-3DBLA2 |
Description | IC DRAM 1GBIT PARALLEL 84TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 333 MHz 450 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 333 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 450 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-TWBGA (8x12.5) |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS46DR16640B-3DBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16640B-3DBLA2-ND | ¥109.05809 | Parametric Equivalent |
| IS46DR16640B-3DBLA2-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16640B-3DBLA2-TR-ND | ¥109.74757 | Parametric Equivalent |
| IS46DR16640C-3DBLA2-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16640C-3DBLA2-TR-ND | ¥63.19252 | Parametric Equivalent |
| MT47H64M16NF-187E:M | Micron Technology Inc. | 0 | MT47H64M16NF-187E:M-ND | ¥0.00000 | Similar |
| MT47H64M16NF-25E IT:M | Micron Technology Inc. | 0 | MT47H64M16NF-25EIT:M-ND | ¥76.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 209 | ¥54.73617 | ¥11,439.86 |




