Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP521-1XSM

DigiKey Part Number
58-TLP521-1XSM-ND
Manufacturer
Manufacturer Product Number
TLP521-1XSM
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Product Attributes
Filter Similar Products
Category
Input Type
DC
Manufacturer
Isocom Components 2004 LTD
Output Type
Transistor
Series
Voltage - Output (Max)
55V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
50% @ 5mA
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
4-SMD (0.300", 7.62mm)
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,203
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.06000¥30.60
100¥2.20150¥220.15
500¥1.81278¥906.39
1,000¥1.68509¥1,685.09
2,000¥1.57647¥3,152.94
5,000¥1.45760¥7,288.00
10,000¥1.38341¥13,834.10
25,000¥1.30244¥32,561.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.