RF ANTENNA WLAN Whip, Right Angle SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W24-RSMA-M

DigiKey Part Number
1475-1025-ND
Manufacturer
Manufacturer Product Number
W24-RSMA-M
Description
RF ANT 2.4GHZ WHIP RA SMA MALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN Whip, Right Angle SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.5
Manufacturer
Inventek Systems
Return Loss
-17dBi
Packaging
Bulk
Gain
2.15dBi
Part Status
Active
Power - Max
50 W
RF Family/Standard
WiFi
Termination
SMA Male
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
2.4GHz
Height (Max)
1.829" (46.46mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
WLAN
Antenna Type
Whip, Right Angle
Base Product Number
Number of Bands
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,748
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.73000¥24.73
100¥24.39650¥2,439.65
500¥23.98298¥11,991.49
Manufacturers Standard Package