Yellow-Green 573nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INL-3AYG30

DigiKey Part Number
1830-1003-ND
Manufacturer
Manufacturer Product Number
INL-3AYG30
Description
LED YLW-GRN CLEAR 3MM T/H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
30°
Packaging
Bag
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
575nm
Configuration
Standard
Package / Case
Radial
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.05mm Dia
Millicandela Rating
Height (Max)
5.08mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
3mm, T-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBL7AG30CQT Brightek (QTB)5061516-1341-ND¥3.72000Parametric Equivalent
In-Stock: 9,919
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.10800¥11.08
100¥0.76990¥76.99
500¥0.61430¥307.15
1,000¥0.56253¥562.53
2,000¥0.51837¥1,036.74
5,000¥0.46985¥2,349.25
10,000¥0.43945¥4,394.50
25,000¥0.40618¥10,154.50
Manufacturers Standard Package