ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH PG-LQFP-64-19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH PG-LQFP-64-19
PG-LQFP-64-19

XMC4200F64K256BAXQSA1

DigiKey Part Number
448-XMC4200F64K256BAXQSA1-ND
Manufacturer
Manufacturer Product Number
XMC4200F64K256BAXQSA1
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH PG-LQFP-64-19
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
40K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3.13V ~ 3.63V
Part Status
Active
Data Converters
A/D 16x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
80MHz
Supplier Device Package
PG-LQFP-64-19
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART, USB
Package / Case
64-LQFP Exposed Pad
Peripherals
DMA, I2S, LED, POR, PWM, WDT
Base Product Number
Number of I/O
35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.84000¥85.84
10¥66.57300¥665.73
25¥61.77040¥1,544.26
160¥55.11488¥8,818.38
320¥53.39447¥17,086.23
640¥51.97861¥33,266.31
1,120¥51.02034¥57,142.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.