
TC275T64F200WCAKXUMA1 | |
|---|---|
DigiKey Part Number | TC275T64F200WCAKXUMA1TR-ND - Tape & Reel (TR) TC275T64F200WCAKXUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC275T64F200WCAKXUMA1 |
Description | IC MCU 32BIT 4MB FLASH 176LQFP |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 200MHz 4MB (4M x 8) FLASH PG-LQFP-176-22 |
Datasheet | Datasheet |
EDA/CAD Models | TC275T64F200WCAKXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) | RAM Size 472K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 40x12b, 6 x Sigma-Delta |
Core Processor TriCore™ | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | Supplier Device Package PG-LQFP-176-22 |
Peripherals DMA, WDT | Package / Case 176-LQFP Exposed Pad |
Number of I/O 112 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC275T64F200NDCKXUMA1 | Infineon Technologies | 823 | 448-TC275T64F200NDCKXUMA1CT-ND | ¥264.47000 | Direct |
| TC275T64F200WDCKXUMA1 | Infineon Technologies | 370 | 448-TC275T64F200WDCKXUMA1CT-ND | ¥237.76000 | Direct |
| TC275TP64F200NDCKXUMA1 | Infineon Technologies | 450 | 448-TC275TP64F200NDCKXUMA1CT-ND | ¥290.11000 | Parametric Equivalent |
| TC275TP64F200WDCKXUMA1 | Infineon Technologies | 449 | 448-TC275TP64F200WDCKXUMA1CT-ND | ¥275.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥290.11000 | ¥290.11 |
| 10 | ¥234.16500 | ¥2,341.65 |
| 25 | ¥220.20360 | ¥5,505.09 |
| 100 | ¥204.85690 | ¥20,485.69 |
| 250 | ¥197.54244 | ¥49,385.61 |

