


KITFX20FMC001TOBO1 | |
|---|---|
DigiKey Part Number | 448-KITFX20FMC001TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITFX20FMC001TOBO1 |
Description | EZ-USB FX20 DEV KIT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FX20 Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Infineon Technologies | Utilized IC / Part FX20 |
Series | Contents Board(s), Cable(s) |
Packaging Box | Interconnect System FMC |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,056.33000 | ¥2,056.33 |








